
Analog Devices LTC1163CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 600us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1163CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
