
Analog Devices LTC1174CS8-3.3#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 18.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1174CS8-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
