
The LTC1174CS8-5 is a 5V fixed output DC/DC controller from Analog Devices. It is available in a SOIC-8 package and operates over a temperature range of 0°C to 70°C. The device has a single output with a maximum current of 1A and a quiescent current of 450uA. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LTC1174CS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1174CS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
