
The LTC1174CS8-5#PBF is a DC/DC controller with a nominal output voltage of 5V and an output current of 1A. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC N package. The device is RoHS compliant and has a quiescent current of 450uA. It is designed to be used in power management applications and has an efficiency of 94%. The LTC1174CS8-5#PBF is available in a rail/Tube packaging with 100 units per package.
Analog Devices LTC1174CS8-5#PBF technical specifications.
| Package/Case | SOIC N |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 18.5V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1174CS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
