
The LTC1197CMS8 is a 10-bit single-channel analog-to-digital converter with a maximum sampling rate of 500,000 samples per second. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 25 milliwatts. The device is available in a lead-free MSOP-8 package and is suitable for surface mount applications.
Analog Devices LTC1197CMS8 technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1197CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
