
10-bit, 250kSPS Analog-to-Digital Converter (ADC) with Serial Peripheral Interface (SPI) and Serial data output. Features 1 analog input, unipolar polarity, and a single supply voltage range of 4V to 9V. Offers a full-scale error of 4 LSB and integral nonlinearity (INL) of 1 LSB. Packaged in an 8-MSOP surface-mount case with dimensions of 3mm x 3mm x 0.86mm. Operates within a temperature range of 0°C to 70°C with a typical power dissipation of 2.2mW.
Analog Devices LTC1197LCMS8#PBF technical specifications.
| Package/Case | MSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 4LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 2.2mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Current | 800uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1197LCMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
