The LTC1197LIMS8#TRPBF is a 10-bit analog-to-digital converter with a sampling rate of 250kS/s and a single-channel configuration. It operates within a temperature range of -40°C to 85°C and is packaged in an MSOP package. The device is lead-free and RoHS compliant. It can handle a maximum power dissipation of 25mW and a maximum supply voltage of 4V, with a minimum supply voltage of 2.7V. The converter is designed for surface mount applications.
Analog Devices LTC1197LIMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1197LIMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
