
The LTC1197LIS8#PBF is a 10-bit analog-to-digital converter with a sampling rate of 250KS/s and a single power supply voltage of 3V. It is available in a SOIC N package, is lead free, and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 25mW and is RoHS compliant.
Analog Devices LTC1197LIS8#PBF technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1197LIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
