
Analog Devices LTC1198-2ACS8#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1198-2ACS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
