
Analog Devices LTC1199CMS8 technical specifications.
| Package/Case | MSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| RoHS Compliant | No |
| Sampling Rate | 450000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1199CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
