
10-bit, 210kSPS Serial SAR Analog-to-Digital Converter (ADC) for general-purpose applications. Features 1LSB Integral Nonlinearity (INL) and 4LSB Full Scale Error. Operates from a single 2.7V to 4V supply with a nominal supply current of 800uA. Surface mountable in an 8-pin SOIC package, this RoHS compliant component offers SPI serial interface and a unipolar polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1199LCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1199LCS8#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 4LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000S/s |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1199LCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
