
10-bit, 210kSPS SAR Analog-to-Digital Converter (ADC) featuring a single unipolar channel. This general-purpose IC offers 1LSB Integral Nonlinearity (INL) and 4LSB Full Scale Error. It operates from a single 2.7V to 4V supply, with a typical 3V operating voltage, and supports SPI serial interface. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.86mm, this lead-free, RoHS-compliant component is designed for surface mounting.
Analog Devices LTC1199LIMS8#PBF technical specifications.
| Package/Case | MSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 4LSB |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000S/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1199LIMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
