
Supervisory circuit with active-high and active-low reset functionality. Monitors a single voltage with a threshold voltage of 4.62V, adjustable between 4.5V and 4.74V. Features a watchdog timer and a reset timeout of 250ms. Operates from a 4.5V to 5.5V supply voltage, with a typical operating supply voltage of 5V. Packaged in a DIP-8 configuration, this RoHS compliant component has a power dissipation of 500mW and a supply current of 2mA.
Analog Devices LTC1232CN8#PBF technical specifications.
| Package/Case | DIP |
| Frequency | 200kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1232CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
