
Single zero-drift operational amplifier featuring a 1.5MHz bandwidth and 10V/µs slew rate. Offers high 110dB CMRR and 115dB PSRR with a low 5µV input offset voltage and 50pA input bias current. Operates from dual supplies ranging from ±2.375V to ±9V, or single supply from 4.75V to 18V. Packaged in an 8-pin SOIC, this CMOS amplifier provides a 170dB voltage gain and push-pull output.
Analog Devices LTC1250CS8#PBF technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.498mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.375V |
| Max Frequency | 4.75kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 1.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 170dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1250CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
