
Dual high-side gate driver IC for H-bridge applications. Features two drivers with 9V to 24V operating supply voltage and CMOS/TTL input logic compatibility. Housed in an 8-pin PDIP N through-hole package with a 2.54mm pin pitch. Maximum turn-on delay is 750,000 ns, and maximum turn-off delay is 60,000 ns. Operating temperature range is 0°C to 70°C.
Analog Devices LTC1255CN8#TRMPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Driver Type | High Side |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 9V |
| Max Operating Supply Voltage | 24V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Turn-On Delay Time | 750000ns |
| Maximum Turn-Off Delay Time | 60000ns |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Bridge Type | H Bridge |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC1255CN8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.