
Dual MOSFET gate driver IC featuring high-side operation with a supply voltage range of 9V to 24V. This SOIC-8 packaged component offers two independent drivers and outputs, with a turn-on delay of 750µs and a turn-off delay of 60µs. Maximum output current is 23µA, and it operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and lead-free.
Analog Devices LTC1255CS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 23uA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 9V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 750us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1255CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
