
12-bit, unipolar voltage output Digital-to-Analog Converter (DAC) IC with a serial 3-wire interface. Features a 2LSB full-scale error and 3.5LSB integral nonlinearity. Operates from a single 4.75V to 15.75V supply with a nominal supply current of 800uA. DIP package, through-hole mount, with a settling time of 6us.
Analog Devices LTC1257CN8#PBF technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 2LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1257CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
