
12-bit, single-channel voltage output digital-to-analog converter (DAC) with a 3-wire serial interface. Features a nominal supply current of 800µA, a reference voltage of 2.048V, and a settling time of 6µs. Operates with a single supply voltage ranging from 4.75V to 15.75V. Integral nonlinearity (INL) is 3.5LSB, and full-scale error is 0.5LSB. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component is designed for unipolar output.
Analog Devices LTC1257CS8#PBF technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 0.5LSB |
| Height | 1.498mm |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1257CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
