
12-bit, single-channel voltage-output digital-to-analog converter (DAC) with a 3-wire serial interface. Features 12-bit resolution, ±4 LSB integral nonlinearity, and ±2 LSB full-scale error. Operates from a 4.75V to 15.75V supply voltage with a typical operating voltage of 5V. Packaged in an 8-pin DIP for through-hole mounting, this RoHS compliant component offers a 6µs settling time.
Analog Devices LTC1257IN8#PBF technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 2LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1257IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
