
Analog Devices LTC1258CMS8-2.5#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.5uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | LTC1258 |
| Tolerance | 0.21% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1258CMS8-2.5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
