The LTC1258CMS8-4.1 is a fixed voltage reference from Analog Devices with a minimum output voltage of 4.096V and a tolerance of 0.18%. It operates within a temperature range of 0°C to 70°C and has a quiescent current of 4uA. The device is available in a 50-piece rail/tube packaging and is not RoHS compliant due to containing lead.
Analog Devices LTC1258CMS8-4.1 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 8.5uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 4uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | LTC1258 |
| Tolerance | 0.18% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1258CMS8-4.1 to view detailed technical specifications.
No datasheet is available for this part.