
Analog Devices LTC1258CMS8-4.1#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 8.5uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 4uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | LTC1258 |
| Tolerance | 0.18% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1258CMS8-4.1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
