
The LTC1258CMS8-5 is a series voltage reference from Analog Devices, featuring a 5V output voltage and a quiescent current of 6.5uA. It operates over a temperature range of 0°C to 70°C and is packaged in an MSOP package. The device is not RoHS compliant and contains lead. It has a tolerance of 0.18% and an output current of 10mA.
Analog Devices LTC1258CMS8-5 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 6.5uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | LTC1258 |
| Tolerance | 0.18% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1258CMS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
