
The LTC1258CS8-5 is a fixed voltage regulator from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a minimum output voltage of 5V and an output current of 10mA. The device is packaged in a SOIC package and is available in a quantity of 100. The LTC1258CS8-5 is not RoHS compliant.
Analog Devices LTC1258CS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 8.5uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 4uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | LTC1258 |
| Tolerance | 0.15% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1258CS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
