
Analog Devices LTC1261CS8-4.5#PBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1261CS8-4.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
