The LTC1261CS8-4.5#TR is a DC/DC controller with a fixed output voltage of -4.5V. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 8V. The device has a maximum output current of 15mA and an operating supply current of 600uA. The LTC1261CS8-4.5#TR is packaged in a SOIC package and is available in quantities of 2500. It is not RoHS compliant and contains lead.
Analog Devices LTC1261CS8-4.5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | -4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1261CS8-4.5#TR to view detailed technical specifications.
No datasheet is available for this part.