
Adjustable DC/DC controller and regulator featuring a charge pump for inverting and step-up applications. Operates with input voltages from 3V to 8V, delivering an adjustable output voltage down to -8V. Achieves up to 15mA output current with 65% efficiency. Housed in an 8-pin SOIC N package, this RoHS compliant component operates from 0°C to 85°C.
Analog Devices LTC1261IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Efficiency | 65% |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | -8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1261IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
