The LTC1261LCMS8-4.5 is a DC/DC controller with a fixed output voltage of -4.5V. It operates from an input voltage range of 4.75V to 5.25V and has a maximum output current of 20mA. The device is packaged in a lead-free MSOP-8 package and has an operating temperature range of 0°C to 70°C. It is not RoHS compliant.
Analog Devices LTC1261LCMS8-4.5 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | -4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1261LCMS8-4.5 to view detailed technical specifications.
No datasheet is available for this part.