The LTC1261LCMS8-4.5#TR is a DC/DC controller from Analog Devices, packaged in an MSOP case. It operates over a temperature range of 0°C to 70°C and has a maximum operating supply current of 650uA. The device has a single output with a fixed output voltage of -4.5V and a maximum output current of 20mA. It is not RoHS compliant and contains lead, making it non-lead-free.
Analog Devices LTC1261LCMS8-4.5#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | -4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1261LCMS8-4.5#TR to view detailed technical specifications.
No datasheet is available for this part.