
The LTC1262CS8 is a DC/DC controller from Analog Devices with a 12V output voltage and a maximum output current of 30mA. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC package. The device has a maximum input voltage of 5.5V and a minimum input voltage of 4.75V. It consumes an operating supply current of 500uA and is not RoHS compliant.
Analog Devices LTC1262CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30mA |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1262CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
