
Boost DC/DC converter IC featuring a 12V nominal output voltage, adjustable from 11.4V to 12.6V, with a maximum output current of 30mA. Operates with an input voltage range of 4.75V to 5.5V and achieves 74% efficiency. Housed in an 8-pin SOIC package, this RoHS compliant component offers a fixed or adjustable output type and a maximum operating temperature of 70°C.
Analog Devices LTC1262CS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 74% |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30mA |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 30mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1262CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
