
The LTC1262IS8 is a DC/DC controller with a fixed 12V output voltage and a maximum output current of 30mA. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is available in a SOIC package and is not RoHS compliant. The LTC1262IS8 has an efficiency of 74% and an operating supply current of 500uA.
Analog Devices LTC1262IS8 technical specifications.
| Package/Case | SOIC |
| Efficiency | 74% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1262IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
