
Boost DC/DC converter IC with a nominal 12V output, adjustable from 11.4V to 12.6V, capable of delivering up to 60mA. Features a 76% efficiency and operates with a 4.75V to 5.5V input voltage range. Housed in an 8-pin SOIC package, this component offers a single output and a low operating supply current of 300µA. Designed for a 0°C to 70°C operating temperature range, it is RoHS compliant.
Analog Devices LTC1263CS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 76% |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Current | 60mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1263CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
