
The LTC1263CS8#TRPBF is a DC/DC controller with a maximum input voltage of 5.5V and a minimum input voltage of 4.75V. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 60mA. The device is packaged in a lead-free SOIC package and is RoHS compliant. It consumes an operating supply current of 300uA and provides an output voltage of 12V.
Analog Devices LTC1263CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1263CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
