
The LTC1264-7CN is a low pass active filter with a DIP package and a dual supply voltage range of 2.375V to 8V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is not RoHS compliant and contains lead, making it a non-lead free component. It has a nominal supply current of 17mA and is available in a package quantity of 25 units, packaged in rail/Tube packaging.
Analog Devices LTC1264-7CN technical specifications.
| Package/Case | DIP |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 17mA |
| Number of Circuits | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1264-7CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
