
The LTC1264CSW is an active filter from Analog Devices with a universal filter type in a SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 16V and a minimum supply voltage of 2.375V. The device is not RoHS compliant and contains lead. It has a nominal supply current of 14mA and is a surface mount component.
Analog Devices LTC1264CSW technical specifications.
| Package/Case | SOIC |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Circuits | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1264CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
