
The LTC1264CSW#PBF is a universal active filter from Analog Devices, available in a 4-channel configuration. It is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. The filter is RoHS compliant and suitable for lead-free applications. The device is designed to work with a supply voltage range of 4.75V to 16V, with a maximum supply current of 14mA.
Analog Devices LTC1264CSW#PBF technical specifications.
| Package/Case | SOIC |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Circuits | 4 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1264CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
