
The LTC1266ACS is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package quantity of 50 units and is packaged in a rail/tube format. The device is not RoHS compliant and contains lead. The LTC1266ACS has a maximum output current of 50mA and a maximum frequency of 400kHz, with a duty cycle of 100%. It is available in a SOIC package.
Analog Devices LTC1266ACS technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1266ACS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
