
The LTC1266ACS#TR is a DC/DC controller from Analog Devices, packaged in a SOIC case. It operates at frequencies up to 400kHz and is suitable for use between 0°C and 70°C. This device is not RoHS compliant due to the presence of lead. It is available in quantities of 2500, packaged on tape and reel.
Analog Devices LTC1266ACS#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1266ACS#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
