The LTC1266IS is a DC/DC controller with a single output capable of delivering 50mA. It operates at frequencies up to 400kHz and is packaged in a SOIC-16. The device is suitable for use in applications where the operating temperature ranges from -40°C to 85°C. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LTC1266IS technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1266IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.