
This DC/DC controller is available in a lead-free SOIC package, suitable for operation from -40°C to 85°C. It can handle a maximum frequency of 400kHz and has a duty cycle of 100%. The device is RoHS compliant and packaged in tape and reel quantities of 2500.
Analog Devices LTC1266IS-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1266IS-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
