The LTC1266IS-5#TR is a DC/DC controller from Analog Devices, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 400kHz. This device is not RoHS compliant and contains lead, making it non-lead-free.
Analog Devices LTC1266IS-5#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1266IS-5#TR to view detailed technical specifications.
No datasheet is available for this part.