
The LTC1266IS#PBF is a single output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The device is capable of delivering an output current of 50mA and has a maximum operating frequency of 400kHz. The LTC1266IS#PBF is compliant with RoHS regulations and is available in a lead-free package.
Analog Devices LTC1266IS#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1266IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
