The LTC1273ACN is a 12-bit single-channel analog-to-digital converter with a sampling rate of 300kS/s. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 75mW. The device is available in a DIP-24 package and is suitable for through-hole mounting. The LTC1273ACN is not RoHS compliant and contains lead.
Analog Devices LTC1273ACN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 300000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1273ACN to view detailed technical specifications.
No datasheet is available for this part.