
12-bit, 300 kSPS SAR Analog-to-Digital Converter (ADC) featuring a unipolar, single supply operation from 4.95V to 5.25V. This through-hole component offers a parallel interface and a low integral nonlinearity of 1 LSB. Packaged in a 24-pin PDIP, it operates within a temperature range of 0°C to 70°C with a maximum power dissipation of 75mW. RoHS compliant and lead-free.
Analog Devices LTC1273BCN#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.95V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300KS/s |
| Supply Type | Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1273BCN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
