
12-bit, 100kSPS SAR Analog-to-Digital Converter (ADC) with a parallel interface. Features a single converter with bipolar and unipolar polarity support. Operates from a dual 5V supply voltage, with a maximum dual supply voltage of 5.25V and a minimum of 4.75V. Integral nonlinearity is 1 LSB. Packaged in a 24-pin SOIC for surface mounting, supplied on tape and reel. RoHS compliant and lead-free.
Analog Devices LTC1274ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 20mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1274ISW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
