
Analog Devices LTC1276ACSW technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.95V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 300000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1276ACSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.