The LTC1276BCSW#TR is a 12-bit single-channel analog-to-digital converter with a dual supply type and a maximum power dissipation of 75mW. It is packaged in a surface-mount SOIC package and has a sampling rate of 300000 samples per second. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to containing lead.
Analog Devices LTC1276BCSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 300000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1276BCSW#TR to view detailed technical specifications.
No datasheet is available for this part.