
The LTC1278-4CN is a 12-bit single-channel analog-to-digital converter with a sampling rate of 400,000 samples per second. It operates over a temperature range of 0°C to 70°C and is available in a DIP-24 package with a through-hole mount. The device is not RoHS compliant and contains lead. It is a dual-supply device with a maximum power dissipation of 150mW.
Analog Devices LTC1278-4CN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1278-4CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
