
12-bit, 400kSPS sampling Analog-to-Digital Converter (ADC) with a single-channel bipolar/unipolar input. Features 1LSB integral nonlinearity and a parallel interface. Operates from a 5V dual supply voltage, with a supply range of 4.75V to 5.25V. Housed in a 24-pin DIP package for through-hole mounting, this RoHS compliant component offers a maximum power dissipation of 150mW and an operating temperature range of -40°C to 85°C.
Analog Devices LTC1278-4IN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1278-4IN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
